
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 3-1564542-1 | 3 | 35 | 5h | ||||||||
| JRH Electronics | 3-1564542-1 | 99 | 35 | 14h | ||||||||
| Interstate Connecting Components | 3-1564542-1 | 0 | 22h | |||||||||
| Heilind Americas | 3-1564542-1 | 0 | 1d | |||||||||
| TTI | 3-1564542-1 | 0 | 380 | 4h |
Download datasheets and manufacturer documentation for TE Connectivity 3-1564542-1.
Download TE Connectivity 3-1564542-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-1564542-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3-1564542-1.