TE Connectivity 3-1564412-1

18Pos, tab 1.6X0.6, tab Hsg, assy/ Ctn Rohs Compliant: Yes |Te Connectivity 3-1564412-1
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1564412-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-42.61%

CAD Models

Download TE Connectivity 3-1564412-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936213-1
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal
TE Connectivity1-1564412-1
Heavy Duty Sealed Connector 18POS,TAB 1.6X0.6,TAB HSG,ASSY
TE Connectivity936209-1
Automotive Connectors; 936209-1; TE CONNECTIVITY; Natural; 14; Yes; 33.1978 mm
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 3-1564412-1 provided by its distributors.

18Pos, tab 1.6X0.6,tab Hsg, assy/ Ctn Rohs Compliant: Yes |Te Connectivity 3-1564412-1
18POS,TAB 1.6X0.6,TAB HSG,ASSY
Combination Line Connector, 18 Contact(s), Male
Conn Housing PL 18 POS 4mm Crimp ST Panel Mount Green Carton
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
AUTOMOTIVE HOUSING, PLUG, 18POS, GREEN;
3-1564412-1, TE CONNECTIVITY/AMP BRAND
Housing for Male Terminals, Wire-to-Wire, 18 Position, .157 in [4 mm] Centerline, Sealable, Green, Signal, Heavy Duty Sealed Connector Series
18POS,TAB 1.6X0.6,TAB HSG,ASSY Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Heavy Duty Sealed Connector Series Housing | 12 V Housing for Male Terminals | Part Number: 3-1564412-1 | Internal Number: 3-1564412-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty