Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1564412-1

TE Connectivity 1-1564412-1 Automotive Conn Male 18POS Unshrouded TAB HSG
$ 3.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564412-1.

TE Connectivity

Datasheet32 pages5 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page8 years ago
Technical Drawing3 pages10 years ago
Technical Drawing1 page10 years ago
Datasheet23 pages14 years ago
Datasheet36 pages15 years ago

Master Electronics

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+16.30%

CAD Models

Download TE Connectivity 1-1564412-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936213-1
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal
TE Connectivity3-1564412-1
Heavy Duty Sealed Connector 18POS,TAB 1.6X0.6,TAB HSG,ASSY
TE Connectivity4-1564407-1
Conn Housing PL 16 POS 6mm/4mm Crimp ST Cable Mount Blue Box Automotive
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 18 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-1564412-1 provided by its distributors.

TE Connectivity 1-1564412-1 Automotive Conn Male 18POS Unshrouded TAB HSG
Conn Housing PL 18 POS 4mm Crimp ST Cable Mount Automotive Loose Piece
TE Connectivity Blade Housing Automotive Connector Receptacle, HDSCS Series, 18 Pos, 2 Row, 20A, Insertion Mount, IP67, IP6K9K
HOUSING, PLUG, MCP CONTACT; Product Range:MCP Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:AMP MCP Series Tab Power Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Gl
18POS,TAB 1.6X0.6,TAB HSG,ASSY Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 18 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 48V Ready 1.5Mm Sealed Connector | 48 V 18 | Part Number: 1-1564412-1 | Internal Number: 1-1564412-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty