Molex 39-01-2181

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2181.

IHS

Datasheet2 pages10 years ago

Molex

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+21.49%

CAD Models

Download Molex 39-01-2181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.566
$ 0.566
Stock
275,851
170,076
170,076
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
9 A
9 A
Orientation
Straight
Straight
Straight
Mount
Panel, Snap-In
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-794953-8
Conn Housing, 4.2Mm, Plug, 18Positions; |Te Connectivity Amp 1-794953-8
TE Connectivity1-1586018-8
VAL-U-LOK SERIES 4.2MM PITCH 18 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1586017-8
Conn Housing PL 18 POS 4.2mmCrimp STCable Mount Natural Bag
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2181 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 18 Circuits
Rectangular Connector Housings; 39012181; MOLEX; 2; 18; Natural; Straight
CONN HOUSING, PLUG, 18POS, 4.2MM; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 18Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012181
  • 039012181
  • 39-01-2181.
  • 3901-2181
  • 39012181