TE Connectivity 3-1437504-2

Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
$ 12.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437504-2.

JRH Electronics

Datasheet3 pages2 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1437504-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-24
LTD Date2023-09-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity8059-2G1
CONN, IC SOCKET, TRANSISTOR,3,CLOSED,8059 SERIES, PCB, STRAIGHT, COPPER ALLOY,3A
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 3-1437504-2 provided by its distributors.

Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
CONN SOCKET TRANSIST TO-3 3POS
8080-1G14=TRANSISTOR SOCKET AS
IC & Component Sockets 3TERM SOLDER SKT
Transistor Sockets SOLDER LUG .04 TIN
IC Socket, TO-3, 3 Contact(s), Solder
Transistor Sockets and Adapters
Special Order: 8080-1G14=TRANSISTOR SOCKET AS Transistor Socket | Part Number: 8080-1G14 | Internal Number: 3-1437504-2 | TE Connectivity
No. Of Contacts:3Contacts; Connector Type:Transistor Socket; Pitch Spacing:-; Product Range:Augat Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Over Copper Plated Contacts Rohs Compliant: No |Amp Te Connectivity 8080-1G14.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314375042
  • 8080-1G14
  • 8080-1G14.