TE Connectivity 3-1393531-3

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Gray Insulator, Plug
$ 5.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393531-3.

Farnell

Datasheet1 page21 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+25.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-20
LTD Date2023-04-21

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-215882-6
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity166569-1
IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 166569-1

Descriptions

Descriptions of TE Connectivity 3-1393531-3 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Gray Insulator, Plug
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C261 Multipole socket DIN 41651
Connector IDC Receptacle 26 Position IDT Right Angle Cable Mount
V23535A3280C261=Bkmod422 Feder |Potter&brumfield Te Connectivity V23535A3280C261
TE CONNECTIVITY 3-1393531-3 Wire-To-Board Connector, 26 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393531-3
WTB CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM;
ML SERIES, 2.54MM PITCH 26 WAY PCB HEADER, SOLDER TERMINATION
Headers & Wire Housings V23535A3280C341= BKMOD422 FEDER
Free Hanging Rectangular Connector
Receptacle 2.54mm 2 26pin 203nm IDC , 37.6mm*14mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393531-3 .
  • 3-1393531-3.
  • V23535-A3280-C261
  • V23535A3280C261