TE Connectivity 2-215911-6

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215911-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Burklin Elektronik

Sager Electronics

Farnell

Inventory History

3 month trend:
+96.03%

CAD Models

Download TE Connectivity 2-215911-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity2-215882-6
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray

Descriptions

Descriptions of TE Connectivity 2-215911-6 provided by its distributors.

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
AMP FROM TE CONNECTIVITY 2-215911-6 Wire-To-Board Connector, AMP-LATCH Series, 26 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows
SOCKET, IDC, CLASS 3, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
26 WAY BLACK MK II RECP Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-215911-6 | Internal Number: 2-215911-6 | TE Connectivity | AMP-LATCH
Gender = Socket / Contacts = 26 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Phosphor Bronze / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22159116