TE Connectivity 166569-1

IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 166569-1
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 166569-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 166569-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-11
LTD Date2024-09-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity344111-1
Combination Line Connector, 36 Contact(s), Female, Receptacle
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 36 Contact(s), 4 Row(s), Female and Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity213802-1
Rectangular Power Connector, 34 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 166569-1 provided by its distributors.

IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 166569-1
TE Connectivity 166569-1 DIN 41612 Connector Female 48 Positions Unshrouded
Board Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Hole .099-.111, Gray Insulator, Receptacle
IEC FEMALE HSG.ASSY; Product Range:Eurocard Series; No. of Contacts:48Contacts; Pitch Spacing:5.08mm; Gender:Receptacle; Contact Termination Type:-; No. of Rows:3Rows; Row Pitch:4.3mm; Contact Material:-; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166569-1 .