TE Connectivity 2-215882-6

Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215882-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download TE Connectivity 2-215882-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity1658623-6
Ribbon Cable Connector Female Black 26-Pos. 250V 1A 2.54 mm Pitch 2-Level
Amphenol Communications Solutions66900-226LF
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Quickie® Tube
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 2-215882-6 provided by its distributors.

Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts, Cable Mount
26 WAY BLACK MK II RECP Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 26 2.54 mm .1" | Ampseal Header | TE Connectivity |
SOCKET, IDC, CLASS 1, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22158826