TE Connectivity 3-1393240-1

General Purpose Power PCB Electromechanical Relay SPST 16A 6VDC 90Ohm Through Hole
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393240-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+3.91%

CAD Models

Download TE Connectivity 3-1393240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity4-1415899-8
General Purpose Power PCB Electromechanical Relay SPST 16A 6VDC 90Ohm Through Hole
PanasonicALE1PB06
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity1415899-2
Power/Signal Relay, 1 Form A, Momentary, 6VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
TE Connectivity2-1393240-6
General Purpose Power PCB Electromechanical Relay SPST 16A 6VDC 90Ohm Through Hole
Power Relay 6VDC 16A SPST-NO(29x12.7x15.7)mm THT
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 6VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
TE Connectivity3-1393240-1
General Purpose Power PCB Electromechanical Relay SPST 16A 6VDC 90Ohm Through Hole
PanasonicADW1206W
Relay Power SPST-NO 250VAC 06VDC PC Pins Through Hole Carton/Case

Descriptions

Descriptions of TE Connectivity 3-1393240-1 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 6VDC 90Ohm Through Hole
Power/Signal Relay, 1 Form A, Momentary, 6VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
1 Form A SPST-NO 16 A Contact Rating, 6 VDC General Purpose Power Relay RT33L006
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393240-1
Rt33L006/ Ctn |Schrack Te Connectivity 3-1393240-1
General Purpose / Industrial Relays RT33L006
RT33L006, TE Connectivity / P&B Brand
Power/Signal Relay, 1 Form A, 6V
Special Order: RT33L006 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 90 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: 3-1393240-1 | Internal Number: 3-1393240-1 | Alias Number: RT33L006 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT33L006