Omron G5LE-1A4 DC6

Power Relay 6VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A4 DC6.

element14 APAC

Datasheet6 pages26 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicJS1A-B-6V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1AF-B-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1A-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC

Descriptions

Descriptions of Omron G5LE-1A4 DC6 provided by its distributors.

Power Relay 6VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 12DC; SMD Mnt; SMT; 8 Pin
Ha Pcb Power/Omron Electronic Components |Omron Electronic Components G5LE-1A4-DC6
Electromechanical Relay SPST-NO 8ADC/10AAC 6VDC Through Hole
Power/Signal Relay, SPST, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, SEALED, 10A, 6VDC; Relay Type:Power; Coil Voltage VDC Nom:6V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Configuration:SPST-NO; Coil Type:DC; Nom Operating Power:400mW; Relay Mounting:Through Hole; External Height:19mm; External Width:16.5mm; External Depth:22.5mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A4-DC6
  • G5LE-1A4DC6
  • G5LE1A4 DC6
  • G5LE1A4DC6