Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393209-3

Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
$ 6.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393209-3.

Farnell

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-35.60%

CAD Models

Download TE Connectivity 3-1393209-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Power Relay SPDT 48VDC PC Pin Through Hole Tray
Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-14-E-DC48
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / P&BT90N5D12-48
Electromechanical Relay 48VDC 2.56KOhm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
PanasonicHL1-H-DC48V
Power Relay 48VDC 15A SPDT(27.2x20.8x41.75)mm Socket
TE ConnectivityT90N5D12-24
Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
TE Connectivity4-1393209-0
T90 Series 20 A SPDT 24 V PCB Through Hole General Purpose Power Relay
TE Connectivity9-1393208-0
General Purpose High Power PCB Relay SPDT 30A 18VDC 380Ohm Through Hole
PanasonicJS1-48V-F
RELAY GEN PURPOSE SPDT 10A 48V / General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 3-1393209-3 provided by its distributors.

Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output
Power Relay SPDT 277VAC 48VDC PC Pin Through Hole Box/Tray
Electromechanical Relay SPDT 20A 48VDC 2.56KOhm Through Hole
Power Relay 48VDC 30A SPDT(32.26x27.43x20.4)mm THT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393209-3 .
  • T90S5D12-48
  • T90S5D1248