Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393230-3

Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay

$ 4.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393230-3.

IHS

Datasheet3 pages15 years ago
Datasheet2 pages19 years ago

JRH Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-14-E-DC48
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT

Descriptions

Descriptions of TE Connectivity 3-1393230-3 provided by its distributors.

Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 48VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output
2ms 8ms 16A 48V 1 Form C (SPDT-NO, NC) 4.4KΩ 10.9mA 400V SPDT Through hole mounting 29mm*12.6mm*25.5mm
RELAY GEN PURPOSE SPDT 16A 48V
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393230-3
SHRACK, RELAY,48VDC,1POLE, AGC, 3-1393230-3
Industrial Relays (General Purpose)
Rp310048 |Schrack Te Connectivity RP310048
Reinforced PCB Relays up to 16A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393230-3.
  • RP310048