Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RP710048

Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
$ 3.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP710048.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Weidmuller8693380000
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In Relay
Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-14-E-DC48

Descriptions

Descriptions of TE Connectivity / P&B RP710048 provided by its distributors.

Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
General Purpose Relay, Rpii/1 Series, Power, Spdt, 48 Vdc, 16 A
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 48VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
RPII/1 Series Power PCB Relay 16A Wash Tight 1-Form C Contact (1 CO) 48 VDC 4400 Ohm 500 mW Silver Cadmium Oxide
SHRACK, RELAY, POWER, PCB, SPDT,16A,48VDC COIL
TE Connectivity Tyco Electronics Power relay, RPIIseries, 48V dc_coil_voltage, switching current16A, SPDT
SPDT PCB Mount Non-Latching Relay Through Hole,48V dc
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 16A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: -; Coil Resistance: 4.4kohm; Relay Type: Power - General Purpose

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393231-6
  • 713932316