Omron G5RL-1-E-HR-DC48

Power Relay SPDT 48VDC PC Pin Through Hole Tray
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-1-E-HR-DC48.

Omron

Datasheet10 pages25 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-14-E-DC48
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of Omron G5RL-1-E-HR-DC48 provided by its distributors.

Power Relay SPDT 48VDC PC Pin Through Hole Tray
POWER RELAY, SPDT, 48VDC, 16A, TH;
RELAY GEN PURPOSE SPDT 16A 48V
LOW-PROFILE RELAY WITH VARIOUSMODELS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-1-E-HR DC48
  • G5RL-1-E-HRDC48
  • G5RL1EHRDC48