Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HL1-H-DC48V

Power Relay 48VDC 15A SPDT(27.2x20.8x41.75)mm Socket

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL1-H-DC48V.

Panasonic

Datasheet6 pages18 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicHL1-HP-DC48V
RELAY GEN PURPOSE SPDT 15A 48V
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole
TE Connectivity / AMP1-1393239-4
Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT
PanasonicALZ11B48
Relay Power Slim SPDT 440VAC 48VDC PC Pins Through Hole Tube
TE ConnectivityRTB14048
Power Relay 48VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity7-1393239-6
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
PanasonicHL1-HP-DC48V
RELAY GEN PURPOSE SPDT 15A 48V
PanasonicHL1-H-DC24V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 15A;Ctrl-V 24DC;Vol-Rtg 125AC;PCB Mnt
PanasonicJVN1A-24V-F
JVN Series 16 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
TE Connectivity1-1721956-7
Power/Signal Relay, Spdt, Momentary, 0.015A (Coil), 24Vdc (Coil), 360Mw (Coil), 10A (Contact),

Descriptions

Descriptions of Panasonic HL1-H-DC48V provided by its distributors.

Power Relay 48VDC 15A SPDT(27.2x20.8x41.75)mm Socket
HL1 w/cadmium contact discontinued. Use HL1-H-DC48V-F
RELAY POWER 15A 48VDC PLUG-IN
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
HL1 w/cadmium contact disc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL1HDC48V