Omron MYQ4ZN AC110/120

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
$ 25.254
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MYQ4ZN AC110/120.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Master Electronics

Newark

Amarillo Electric

Related Parts

RELAY GEN PURPOSE 4PDT 1A 115V
HC4ED Amber Relay (Plug-in)
Power Relay 125VDC 1A 4PDT(27.94x21.95x41.65)mm Plug-In General Purpose Relay
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole

Descriptions

Descriptions of Omron MYQ4ZN AC110/120 provided by its distributors.

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Relay; General Purpose; MY; 4PDT; 100/110 VAC
General Purpose Relay for Control Panel
RoHS Compliant 4PDT (4Form C) Active Lighted Indicator Signal Relay 4.43kOhm 20ms -55C~60C 9.2mA
RELAY GEN PURPOSE 4PDT 1A 120VAC
MYQ4ZNAC110120, OMRON INDUSTRIAL PRODUCTS
4PDT, Sealed,Bi-cont110/120VAC
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MYQ4ZN AC110/120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MYQ4ZNAC110/120
  • MYQ4ZNAC110120