TE Connectivity 293653-3

Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293653-3.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-22.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity293653-5
Lighting Accessories Conn Power M 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box
TE Connectivity293652-3
Lighting Accessories Conn Power M 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Box
TE Connectivity172328-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 2 Contacts, Through Hole Mount
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 293653-3 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Lighting Accessories Conn Power M 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box
CONNECTOR, RECEPTACLE, 2POS, HV4, PCB; S; CONNECTOR, RECEPTACLE, 2POS, HV4, PCB; Series:Nector S Line; Pitch Spacing:3.7mm; Contact Termination:Through Hole Vertical; No. of Contacts:2; No. of Rows:1; Connector Mounting:PCB; Gender:Receptacle; Contact Material:-
NECTOR S PCB CONN. ASSY. STRAIGHT PLUG Connector System: Cable-to-Board Sealable: No Connector & Contact Terminates To: Printed Circuit Board Lighting Connector Style: Outlet Connector Product Type: Connector Assembly Cable-to-Board Printed Circuit Board Outlet | Plug & Socket Lighting Connector | Part Number: 293653-3 | Internal Number: 293653-3 | TE Connectivity | NECTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293653-3 .