TE Connectivity 172328-1

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172328-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+40.25%

CAD Models

Download TE Connectivity 172328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172343-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2029097-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, Blue
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 172328-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity Wire-to-Wire Connector Receptacle, 600V AC/DC, 9.5A
Terminal Housings; 172328-1; TE CONNECTIVITY; Natural; Receptacle; Crimp; Straight
Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Housing Receptacle
Housing, Receptacle, 2 Way, Nylon, Panel; |Te Connectivity Amp 172328-1
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Automotive Bag
Electrical Connector Cylindrical
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P
CONN RCPT/CAP 2POS MINI-U M-N-L
HOUSING, RECEPTACLE, 2 WAY, NYLON, PANEL; Product Range: Mini Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOCK Connectors; SVHC: No SVHC
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172328-1 | Internal Number: 172328-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172328-1.