Molex 10-10-1023

Header Connector, pcb Mount, plug, 2 Contacts, skt, 0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
$ 1.81
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-10-1023.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

TE Connectivity / AMP2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
TE Connectivity3-2106751-2
Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 10-10-1023 provided by its distributors.

Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 2 Circuits
CONNECTOR, RCPT, 2POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:KK 3002 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
SOCKET, PCB, 0.2", 2WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:2; Lead Spacing:5.08mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:KK; Contact Plating:Tin; Rows, No. of:1; Current Rating:7A; Pitch:5.08mm; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; De-mating Force:1N; Dielectric Strength, VAC:1.5kV; Housing Type:Clear Nylon UL94V-2; Mating Force:6.7N

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010101023
  • 010101023
  • 10101023
  • 300202C