Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FHP-02-01-T-S

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FHP-02-01-T-S.

Samtec

Technical Drawing3 pages6 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Farnell

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+174%

CAD Models

Download Samtec FHP-02-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2106489-2
Conn IDC Connector PL 2 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity3-2106751-2
Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity2-2106489-2
Conn IDC Connector 2 POS 4mm Solder RA Side Entry Thru-Hole T/R
Samtec PSS Series, 6.35mm Pitch, 2-Pin Header, Power Supply, Right Angle, TH
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 2 Contacts, Surface Mount
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Samtec FHP-02-01-T-S provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 2 Contacts, Through Hole Mount
Conn Power Socket Strip SKT 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Layer
3.96mm Single Row Tin 2P -55鈩儈+105鈩 Phosphor Bronze Direct Insert 8.89mm Square Hole Plugin,P=3.96mm Female Headers ROHS
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: FHP Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHP-02-01-T-S.
  • FHP0201TS