TE Connectivity 293652-2

Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293652-2.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 293652-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity293652-3
Lighting Accessories Conn Power M 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Box
TE Connectivity293653-3
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity293653-5
Lighting Accessories Conn Power M 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box
PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 2 Contacts, Through Hole Mount
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 293652-2 provided by its distributors.

Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Lighting Accessories Conn Power M 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port
Lighting Connectors 7.5MM PCB 90DEG ML HV3 RoHS Compliant: Yes
RoHS Compliant Right Angle Contains Lead Receptacle Pin, Receptacle SSL Connector 6A 125V 26.4mm
CONNECTOR, RECEPTICLE, 2 POSITION, HV3, RIGHT ANGLE PCB
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
7.5 mm PCB conn. assy 90 degree male
CONN SSL OUTLET HDR 2POS 3.7MM
CONNECTOR, RECEPTACLE, 2 POSITION, HV3, RIGHT ANGLE PCB; Series:Nector S Line; Pitch Spacing:3.7mm; Contact Termination Type:Through Hole; No. of Contacts:2; No. of Rows:1; Connector Mounting:PCB; Gender:Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty