TE Connectivity 2834082-1

Conn PC Terminal Block RCP 2 POS 5mm Solder ST Thru-Hole 20A/Contact Box/Carton
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834082-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download TE Connectivity 2834082-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-12-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS

Descriptions

Descriptions of TE Connectivity 2834082-1 provided by its distributors.

Conn PC Terminal Block RCP 2 POS 5mm Solder ST Thru-Hole 20A/Contact Box/Carton
2 Position 300 V 20 A 5.00 mm Pitch Through Hole Wire to Board Terminal Block
Barrier Strip Terminal Block, 20A, 1 Row(s)
TERM BLK 2POS SIDE ENTRY 5MM PCB
TB, WIRE TO BOARD, 2POS, 28-12AWG, GREY; Pitch Spacing: 5mm; No. of Positions: 2Positions; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Push In; Rated Cur
5.0MM SIDE ENTRY MSC 2P_GY Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Receptacle Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 2834082-1 | Internal Number: 2834082-1 | .197" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2834082-1.