
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 2823741-TEC-0 | 9,000 | 4500 | 19h | ||||||||
| Verical | 282374-1 | 9,000 | 4500 | |||||||||
| DigiKey | 17-282374-1CT-ND | 8,616 | 1 | Cut Tape | ||||||||
| Heilind Americas | 282374-1 | 0 | 2h | |||||||||
| Heilind Asia | 282374-1 | 0 | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 282374-1.
Download TE Connectivity 282374-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 282374-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 282374-1.