TE Connectivity 2822366-1

Automotive Housing, Plug, 3Pos Rohs Compliant: Yes |Te Connectivity 2822366-1
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822366-1.

Farnell

Datasheet5 pages1 year ago

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+800%

CAD Models

Download TE Connectivity 2822366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2822390-1
TE Connectivity 2822390-1 Automotive Connector Female Unshrouded 3P Housing
Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator
Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator
TE Connectivity174357-2
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1971773-3
3 Position (1 x 3) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2822366-1 provided by its distributors.

Automotive Housing, Plug, 3Pos Rohs Compliant: Yes |Te Connectivity 2822366-1
Conn Housing PL 3 POS 2.4mmCrimp STCable Mount Black Bag
Conn Housing PL 3 POS 4.8mm ST Cable Mount
Avnet Japan
TE Connectivity 2822366-1 コネクタブーツ
.070 ECONOSEAL PLUG ASSY 3P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Econoseal & Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 2822366-1 | Internal Number: 2822366-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2822366-1.