Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1033

Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator

$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1033.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-10.12%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity172337-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770074-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 3; 0.093 in.
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770331-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 3; 0.062 in.

Descriptions

Descriptions of Molex 15-31-1033 provided by its distributors.

Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Plug and Socket Power Connectors 4.80MM WTW PLUG 3P
Molex Connector housing, 3road, 4.8mmPitch, 1line
4.8mm 1x3P 3 1 P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings CONNECTOR W/1.58MM DIA.
4.80mm Pitch Wire-to-Wire Plug Housing, 3 Circuits
Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Bag
CONN HOUSING, PLUG, 3POS, 4.8MM, NATURAL;
4.8MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB HOUSING 5025
Cross Referenced to MOLEX - Part MOL15-31-1033
Headers & Wire Housings 4.80MM WTW PLUG 3P
3P WIRE TO WIRE PLUG HOUSING RoHSconf
CONNECTOR HOUSING, PLUG, 3POS; Product Range:5025 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:4.8mm; For Use With:Molex 5006 Series Contacts; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Panel Mount; Contact Gender:Pin; No. of Contacts:3Contacts; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311033
  • 015311033
  • 15-31-1033 .
  • 1531-1033
  • 15311033