Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971773-3

3 Position (1 x 3) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing

$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971773-3.

Newark

Datasheet5 pages2 years ago
Datasheet8 pages11 years ago
Datasheet6 pages13 years ago

JRH Electronics

TE Connectivity

Future Electronics

element14 APAC

Inventory History

3 month trend:
+19.89%

CAD Models

Download TE Connectivity 1-1971773-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-2232265-3
Combination Line Connector, 3 Contact(S); |Amp Te Connectivity 5-2232265-3
TE Connectivity3-2232875-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1971773-3 provided by its distributors.

3 Position (1 x 3) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
Standard Temp Triple-Lock Power Connector Plug with Cap or Head, Female Terminals, Multiple Options
Rectangular Connector Housings; 1-1971773-3; TE CONNECTIVITY; 1; 3; 3; Yes
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR, HOUSING, PLUG, 3 POSITION, 1ROW, 6MM; PRODUCT RANGE:POWER TRIPLE LOCK SERIES; GENDER:PLUG; NO. OF POSITIONS:3POSITIONS; PITCH SPACING:6MM ROHS COMPLIANT: YES
Connector, HOUSING, PLUG, 3 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:6mm; For Use With:1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts; SVHC:No SVHC (15-Jan-2018); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:600V
Male Housing Temperature range: -55 ... +105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: Single Row / Free Hanging/Cable Mount Gender of housing: Male Housing Material: Polybutylene Terephthalate (PBT) / Glass Fibre (GF) Pitch: 6 mm Series: Power Triple Lock Poles: 3 Rated voltage: 600 VAC/VDC
PTL 1X3 PLUG HSG STD TEMP KEY A NAT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Power Triple Lock Plug & Standard Temperature | Part Number: 1-1971773-3 | Internal Number: 1-1971773-3 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971773-3.