Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1031

Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator

$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1031.

IHS

Datasheet2 pages10 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-27.85%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
TE Connectivity641937-1
Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity3-641435-3
Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount Package

Descriptions

Descriptions of Molex 15-31-1031 provided by its distributors.

Board Connector, 3 Contact(S), Female, Straight, Wire Terminal, Locking, Natural Insulator
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Molex 15-31-1031 Headers & Wire Housings, 3Pos Mini Fit Plug Hous 502503P
Molex Connector Housing, 3 Pos, 4.8mm Pitch, 1 Row
4.8mm 1x3P 3 1 P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
4.80mm Pitch Wire-to-Wire Plug Housing, 3 Circuits
Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag
Avnet Japan
4.8MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB HOUSING 5025
Headers & Wire Housings 4.80MM MINI-FIT PLG 03P
CONN HOUSING, PLUG, 3POS, 4.8MM, NATURAL;
Plug Housing 4.80mm Wire-Wire 3w
RS APAC
CONN HOUSING, PLUG, 3POS, 4.8MM, NATURAL; Product Range:5025 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:4.8mm; For Use With:Molex 5006 Series Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311031
  • 1531-1031
  • 15311031