TE Connectivity 280621-2

Connector Accessory, 0.071in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280621-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-15.14%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.713
Stock
386,612
152,202
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 280621-2 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, gold-plated, 280621-2
CONN SOCKET 18-22AWG CRIMP GOLD / Socket Contact Gold 18-22 AWG Crimp
PCB CONTACT RECEPTACLE, FEMALE, GOLD/NICKEL, 22-18AWG, AMPMODU MOD I SERIES
TE Connectivity 280621-2 Headers Male Unshrouded Gold Contacts
Contact SKTCrimp STCable Mount 18-22AWG Package
Contact SKT Crimp ST Cable Mount Strip
Avnet Japan
Headers & Wire Housings GOLD CONTACT
.156 Inch AMPMODU .031 X .062 Mod l
CONN CONTACT 22-18AWG .156 GOLD
Contact, Awg22-18; Product Range:Ampmodu Series; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:0.156" Ampmodu Mod L Interconnection System; Wire Size Awg Max:18Awg; Wire Size Awg Min:22Awg; Current Rating:-; Rohs Compliant: Yes |Te Connectivity Amp 280621-2
MOD I CONT STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Contact Base Material: Phosphor Bronze Gold (Au) Socket 22 – 18 AWG .3 – .9 mm² | Connector Contact | Part Number: 280621-2 | Internal Number: 280621-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806212