TE Connectivity 280050-7

Quick Disconnect Terminal, FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280050-7.

Farnell

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.27%

CAD Models

Download TE Connectivity 280050-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity180464-2
FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 17 TO 13.5 AWG
TE Connectivity42563-2
FASTON Series 0250 635 mm Crimp Connector Terminal Flag Quick-Fit Terminal
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R

Descriptions

Descriptions of TE Connectivity 280050-7 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
Female Flag Disconnect, 20Awg-15Awg Rohs Compliant: Yes |Amp Te Connectivity 280050-7
Quick Disconnect Terminal 16-20AWG Brass F 16.8mm Tin Reel/Strip
Connector Accessory, 0.093in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
250 FASTON,FLAG,REC.,16-20 AWG,TPPB
15.5~20 Tin Phosphor Bronze Cold-pressed Terminals ROHS
FASTON 250 Push-On Terminal 1.5mm2
TE Connectivity , FASTON .250 , 6.35 x 0.81mm
FASTON Uninsulated Receptacles & Housings
.250 SERIES FLAG FASTON RECEPT
TE Connectivity 280050-7 スペードコネクタ
250 FASTONFLAGREC.16-20 AWGTPPB
FASTON 250 FLAG 0.5-1.5MM TPPBR
CONN RECPT FLAG 15-20AWG 0.250
250 FASTON,FLAG,REC.,16-20 AWG,TPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 20 AWG Wire Size: .5 – 1.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 16 – 20 AWG .5 – 1.5 mm² | Quick Disconnect | Part Number: 280050-7 | Internal Number: 280050-7 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280050-7.