Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB103MMF50AF

Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
$ 7.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB103MMF50AF.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-2.16%

CAD Models

Download TE Connectivity 23ESB103MMF50AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.203
$ 7.203
Stock
9,156
9,156
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel
Panel
Case/Package
-
-
Termination
Eyelet, Solder
Eyelet, Solder
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
200 mW
200 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity27ESB103MMF50N
Potentiometer, D/Gang, 10K, Log.; |Citec Te Connectivity 27ESB103MMF50N
TE Connectivity1624176-1
Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESA103MMF50AF
Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
TT ElectronicsP170S-FC20BR10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESB103MMF50AF provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Avnet Japan
TE CONNECTIVITY / CITEC 23ESB103MMF50AF Rotary Potentiometer, Spindle Operated, 10 kohm, 200 mW,20%, 23 Series, 1 Turns, Logarithmic
POT, LOG 10K, 4A/250V AC SWITCH; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:±
23SE 10KB 6.35X50FL B7 CAT Resistance Value: 10K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon Film 20 % .4 W | Part Number: 23ESB103MMF50AF | Internal Number: 1624213-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624213-2
  • 23 ESB 103 MMF 50AF