Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA103MMF50AF

Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA103MMF50AF.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

element14 APAC

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+80.61%

CAD Models

Download TE Connectivity 23ESA103MMF50AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1624176-1
Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity27ESA103MMF50NF
Potentiometer, D/Gang Lin 10K; |Citec Te Connectivity 27ESA103MMF50NF
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity23ESA103MMF50NF
Res Carbon Film POT 10K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
ROHS3Compliant Active Potentiometer 2012 Rheostat 20% 500mW 12.7mm 125C
TE ConnectivityCP16SH10IP06103F
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole

Descriptions

Descriptions of TE Connectivity 23ESA103MMF50AF provided by its distributors.

Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
10KΩ ±20% 400mW panel mount 60.7mm*20.4mm*25.2mm
POT 10K OHM 0.4W 20% SIDE FLAT
POTENTIOMETER, LIN 10K, DPST SWITCH; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:±
23SE 10KA 6.35X50FL B7 CAT Resistance Value: 10K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon Film 20 % .4 W | Part Number: 23ESA103MMF50AF | Internal Number: 1624202-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624202-2
  • 23 ESA 103 MMF 50AF