TT Electronics P170S-FC20BR10K

Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P170S-FC20BR10K.

IHS

Datasheet7 pages7 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
-3.68%

CAD Models

Download TT Electronics P170S-FC20BR10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP160KNP-0EC15A10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20A10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P170S-FC20BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
P170 Series 17 mm Side Adjustment 10 kOhm ±20 % Switch Rotary Potentiometer
Res Conductive Plastic POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (31 X 23.3 X 21.75mm) Solder Lug Panel Mount Box/Tray
Single Turn Potentiometers 17mm 10Kohm
POT 10K OHM 1/10W PLASTIC LINEAR
10K¦¸ ¡À20% 100mW 31mm*23.3mm*21.75mm
ROTARY POT, 10K, 0.1W, 20%, LINEAR;
Rotary Potentiometer, 10Kohm, 20%, 100Mw; Rango De Producto:Serie P170; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:100Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6Mm; Núm. De Gangs:1 |Tt Electronics / Bi Technologies P170S-FC20BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P170S-FC20BR10K.