TE Connectivity 1624176-1

Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 5.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624176-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Newark

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.55%

CAD Models

Download TE Connectivity 1624176-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESB103MMF50AF
Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TT ElectronicsP170S-FC20BR10K
10kΩ ±20% 100mW Linear Potentiometer, Panel Mount, 31mm × 23.3mm × 21.75mm
TE Connectivity23ESA103MLA50N
Res Carbon Film POT 10K Ohm 20% 2/5W 1Turn 6mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Linear Potentiometer 10kΩ ±20% 500mW 500V Panel Mount 31.8mm × 24mm × 34mm
TE Connectivity23ESA103MMF50AF
Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES

Descriptions

Descriptions of TE Connectivity 1624176-1 provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
27E DUAL 10KA 6.35X50FL Resistance Value: 10K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon 20 % .4 W | Part Number: 27ESA103MMF50N | Internal Number: 1624176-1 | TE Connectivity | CITEC
POTENTIOMETER, D/GANG, 10K, LIN; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 400mW; Resistance Tolerance: ± 20%; Product Range: 27ESA Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6.35mm; No. of Gangs: 2; Adjustment Type: Rotary; Shaft Length: 50mm; SVHC: No SVHC (15-Jan-2018); Voltage Rating: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27ESA103MMF50N
  • 27ESA103MMF50N.