Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB103MMF50NF

Potentiometer Carbon Logorithmic Taper Rotary 10 Kohms Power 0.2W Type 23 Series
$ 4.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB103MMF50NF.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+3.76%

CAD Models

Download TE Connectivity 23ESB103MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PDA24 24 mm Long Life Potentiometer 10K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 10K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.25W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TE Connectivity27ESB103MMF50N
Potentiometer, D/Gang, 10K, Log.; |Citec Te Connectivity 27ESB103MMF50N
TE Connectivity17PCSA103MC19P
Res Thick Film POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5mm Pin Panel Mount/Through Hole
TE Connectivity23ESA103MLA50N
Potentiometer 10kΩ ±20% 400mW 5% Linear 500V Panel Mount 25.2mm × 18.2mm × 10.7mm
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB103MMF50AF
Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TT ElectronicsP170S-FC20BR10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESB103MMF50NF provided by its distributors.

POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
TE CONNECTIVITY / CITEC 23ESB103MMF50NF Rotary Potentiometer, Spindle Operated, 10 kohm, 200 mW,20%, 23 Series, 1 Turns, Logarithmic
POTENTIOMETER, LOG 10K; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:± 20%;
23E 10KB 6.35X50FL B7 CAT Resistance Value: 10K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon Film 20 % .4 W | Part Number: 23ESB103MMF50NF | Internal Number: 1624151-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624151-2
  • 23 ESB 103 MMF 50NF
  • 23ESB103MMF50NF.