Bourns PDB182-E420K-103A

Potentiometer Carbon Dual Gang Solder Lugs Shaft L 20MM 10 Kohms PDB182 Series
$ 1.108
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB182-E420K-103A.

JRH Electronics

Datasheet5 pages13 years ago

element14

Inventory History

3 month trend:
-4.44%

Related Parts

Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170S-FC20BR10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB182-E420K-103A provided by its distributors.

POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 22mm) Solder Lug Panel Mount Automotive
10K¦¸ ¡À20% 60mW 150V(DC) 17mm*17mm*22mm
PANEL CONTROL - 17MM-ST-CARBON
POTENTIOMETER, ROTARY, 10KOHM, 17MM, 20%; POTENTIOMETER, ROTARY, 10KOHM, 17MM, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:20mm; Resistance Tolerance:± 20%; Voltage Rating:150V; Power Rating:125mW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB182E420K103A