Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA103MMF50NF

Res Carbon Film POT 10K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
$ 3.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA103MMF50NF.

TE Connectivity

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
+33.13%

CAD Models

Download TE Connectivity 23ESA103MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP230-1FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity23ESA103MMF50AF
Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
TE ConnectivityCP16SH10IP06103F
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
TE Connectivity1624227-6
Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn (12.6 X 16.5mm) Pin Panel Mount

Descriptions

Descriptions of TE Connectivity 23ESA103MMF50NF provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Avnet Japan
Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
10 kOhm ±20 % 0.4 W Carbon Film Single Turn Panel Mount Potentiometer
Pot, Rotary, 10K, 50Mm, 20%; |Citec Te Connectivity 23ESA103MMF50NF
10KΩ ±20% 400mW panel mount 60.7mm*20.4mm*25.2mm
POT 10K OHM 0.4W 20% SIDE FLAT
23E 1 TURN CARBON TRACK POT,10K LIN 20MM
POT, ROTARY, 10K, 50mm, 20%; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:±
POT 10K OHM 0.4W CARBON LINEAR
23E 10KA 6.35X50FL B7 CAT Resistance Value: 10K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon Film 20 % .4 W | Part Number: 23ESA103MMF50NF | Internal Number: 1623760-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623760-2
  • 23 ESA 103 MMF 50NF
  • 350072