Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27ESA103MMF50NF

Potentiometer, D/Gang Lin 10K; |Citec Te Connectivity 27ESA103MMF50NF
$ 5.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESA103MMF50NF.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-5.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity23ESA103MLA50N
Potentiometer 10kΩ ±20% 400mW 5% Linear 500V Panel Mount 25.2mm × 18.2mm × 10.7mm
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESA103MMF50AF
Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
TE Connectivity23ESB103MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 10 KOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESB103MMF50AF
Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TT ElectronicsP170S-FC20BR10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 27ESA103MMF50NF provided by its distributors.

Potentiometer, D/Gang Lin 10K; |Citec Te Connectivity 27ESA103MMF50NF
POTENTIOMETER, D/GANG LIN 10K; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%;
10K Ω, Single Turn Potentiometer, 20 %, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 1 Turn, Flatted, Dual, Side, Shaft, 6.35 x 50 mm Shaft Size
Special Order: 27E DUAL 10KA 6.35X50FL CAT Resistance Value: 10K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 10K Ω Carbon 20 % .4 W | Part Number: 27ESA103MMF50NF | Internal Number: 1624176-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624176-2