Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CP16SH10IP06103F

Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CP16SH10IP06103F.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Master Electronics

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity17PCSA103MC19P
Res Thick Film POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5mm Pin Panel Mount/Through Hole
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
TE Connectivity / CitecCP16SH10IP06103IF
Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (58 X 20.5mm) Pin Panel Mount/Through Hole
TE Connectivity6-1676003-8
Res Carbon Film POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Linear Potentiometer, 10kΩ ±20% 50mW Snap-In, Push-On, TH, 11mm × 10mm × 23.8mm
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity CP16SH10IP06103F provided by its distributors.

Res Carbon Film POT 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
POT 10K OHM 1/5W 20% SIDE SERR
POT, ROTARY, 10K, 45MM, 20%; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: CP16 Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Voltage Rating: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676003-9