TE Connectivity 228596-1

Socket, str, size 8, amplimite Rohs Compliant: No |Amp Te Connectivity 228596-1
$ 47.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 228596-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.24%

CAD Models

Download TE Connectivity 228596-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.07
$ 31.51
Stock
795
2,130
Authorized Distributors
6
6
Connector Type
Coaxial, Socket
Coaxial, Socket
Gender
Female
Female
Impedance
-
-
Mount
Cable
Cable
Frequency
-
-
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
TE Connectivity51565-1
Contact; Socket; 16; Coax; Gold; Commercial; Crimp; 26 AWG; Shielded; AMP
Conn; RF/Coax; SMB; Jack; Str; Fakra II; 50 Ohms; C Key; Blue; RG174; RG316
Conn; RF/Coax; SMB; Jack; Str; Fakra II; 50 Ohms; D Key; Bordeaux Violet; RG174; RG316

Descriptions

Descriptions of TE Connectivity 228596-1 provided by its distributors.

Socket, str, size 8,amplimite Rohs Compliant: No |Amp Te Connectivity 228596-1
COAXICON RF Connectors SOCKETSTRSIZE 8
Contact SKT 8 Size Crimp ST Cable Mount 12-14AWG Package
Multiple Coaxial Contacts (COAXICON)
Connector Accessory, Contact, Brass
Female Socket 760nm Beryllium Copper 24.28mm*5.97mm
CONN D-SUB SCKT COAX CABLE CRIMP
D-Sub Contacts SOCKETSTRSIZE 8
8POSTAB 0.5X0.4HEADER ASSYCODA
CONTACT, SOCKET, CRIMP; For Use With:AMPLIMITE D Sub Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination Type:Cri

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228596-1 .