Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73403-6283

RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Jack
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73403-6283.

TME

Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+887%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-195, RG58, RG141

Descriptions

Descriptions of Molex 73403-6283 provided by its distributors.

RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Jack
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Jack
CONN;RF/COAX;SMB;JACK;STR;FAKRA II;50 OHMS;D KEY;BORDEAUX VIOLET;RG174, RG316
Molex Coaxial Connector Receptacle 73403 Series 50Ω Cable Mount
FAKRA Jack, Straight, Crimp, RG-316 / RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code D, Bordeaux Violet, 50 Ohms
RF COAX CONN, SMB FAKRA, STR JACK, 6GHZ; Connector Type: FAKRA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG316; Contact Material: Brass; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734036283
  • 734036283