TE Connectivity 225550-6

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 45.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225550-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 225550-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF172135RP
Amphenol RF 172135RP RF Connector, RP-N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF172102H243RP
RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
TE Connectivity1-225550-3
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-225550-2
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity225550-2
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm

Descriptions

Descriptions of TE Connectivity 225550-6 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Copper Package
Connector Type:tnc Coaxial; Connector Body Style:straight Plug; Coaxial Termination:crimp; Impedance:50Ohm; Coaxial Cable Types:rg142, Rg142A, Rg142B, Rg400; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
TNC PLUG DUAL W/P RF Interface: TNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 16.26 mm RF Connector Mated Outer Diameter (Approximate): .64 in Impedance: 50 Ω TNC Plug 16.26 mm .64" | Rf Connector | Part Number: 225550-6 | Internal Number: 225550-6 | .64" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225550-6.