Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 172135RP

RF / Coaxial Connector, RP-N Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
$ 8.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172135RP.

Electro Sonic

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
+30.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF031-2315
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
Amphenol RF031-2242-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337613-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172135RP provided by its distributors.

RF / Coaxial Connector, RP-N Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
RP-N Type Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
N PLUG LMR 240 RP; RF/COAXIAL, N PLUG, STR, 50OHM, CRIMP; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-8X, Belden 7808A, Times LMR-240; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)