What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-2381

connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
$ 22.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2381.

IHS

Datasheet1 page12 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-41.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172180
CONNECTOR RF COAXIAL N RIGHT ANGLE CRIMP PLUG FOR RG174 316 LMR100 CABLE 50 OHM
TE Connectivity1-1337626-0
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337413-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-2381 provided by its distributors.

connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Silver/Gold Automotive
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400, Belden 83242, SF-142B, Phosphor Bronze
RF/COAXIAL, TNC PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, TNC PLUG, R/A, 50OHM, CRIMP; Body Style:Right Angle Plug; Connector Type:TNC Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58, 142, 223, 400; Contact Material:Brass; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2381