Amphenol RF 172102H243RP

RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
$ 9.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172102H243RP.

Electro Sonic

Datasheet1 page22 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF031-2315
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
Amphenol RF172135RP
Amphenol RF 172135RP RF Connector, RP-N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337613-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172102H243RP provided by its distributors.

RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
CONNECTOR RF N TYPE STRAIGHT CRIMP PLUG FOR LMR-400 50 OHM REVERSE POLARIZED
RP-N Type Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
RF / Coaxial Connector, RP-N Coaxial, Straight Plug, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400, LMR-400 UltraFlex, Belden 7810A, 8214, 9913
RF/Coaxial Connector; Connector Type:N Coaxial; Impedance:50ohm; RG Cable Type:B9913, LMR400, B7810A, B8214, Rev Pol.; Contact Plating:Nickel; Body Style:Straight Plug; Coaxial Termination:Crimp; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RF/COAXIAL, N PLUG, STRAIGHT, CRIMP; Con; RF/COAXIAL, N PLUG, STRAIGHT, CRIMP; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:Belden 9913, Times LMR-400; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)