TE Connectivity 222K121-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3: 1 Shrink Ratio, BLACK
$ 13.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 222K121-25-0.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+46.99%

CAD Models

Download TE Connectivity 222K121-25-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K132-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity202K121-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity202D121-25-0
Beaded heat shrink sleeve, straight, S1 (23.29/10.49 mm), S2 (23.29/5.59 mm), 814344-000
TE Connectivity / Raychem202D132-25-0
Heat Shrink Cable Boots&end Caps 202D132-25-0 |Raychem Te Connectivity 814346-000
TE Connectivity / Raychem222A132-25-0
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin

Descriptions

Descriptions of TE Connectivity 222K121-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity 878511-000 Heat Shrink Boot Elastomer 24/24 ID
Heat Shrink Boot Molded Lipped Right Angle Modified Elastomer
Avnet Japan
Thin Wall Heat Shrink Tubing HS-BOOT
TE CONNECTIVITY / RAYCHEM 222K121-25-0 HEATSHRINK BOOT, RIGHT ANGLE LIP
Cross Referenced to TE CONNECTIVITY CORP - Part RYC222K121-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Connector Accessories Boot Fluid Resistant Modified Elastomer
RAYCHEM, R/A LIPPED BOOT, SHELL SIZE 8, 222K121-25-0
Electrical Connector Cylindrical
HEATSHRINK BOOT R/A SZ21 BLACK
HEATSHRINK BOOT, RIGHT ANGLE LIP; Boot Configuration:Right Angle Lipped; I.D. Supplied - Imperial:0.9"; I.D. Supplied - Metric:24mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:0.98"; Total Length - Metric
222K121-25-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 222 25 | Part Number: 222K121-25-0 | Internal Number: 878511-000 | Alias Number: 8-1196838-5 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 878511-000
  • 878511000