TE Connectivity 202K121-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3: 1 Shrink Ratio, BLACK
$ 11.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202K121-25-0.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+10.50%

CAD Models

Download TE Connectivity 202K121-25-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem202K132-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity / Raychem806798-000
HEAT SHRINK BOOT, ELASTOMER, 17.8/17.8 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K232-25-0
Heat shrink sleeve, straight, S1 (24.99/7.87 mm), S2 (13.79/3.3 mm), 878798-000
TE Connectivity222K121-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity202D121-25-0
Beaded heat shrink sleeve, straight, S1 (23.29/10.49 mm), S2 (23.29/5.59 mm), 814344-000

Descriptions

Descriptions of TE Connectivity 202K121-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, straight, S1 (23.9/13 mm), S2 (10.39/5.6 mm), 878494-000
HEATSHRINK BOOT, STRAIGHT LIP; Boot Configuration:Straight Lipped; I.D. Supplied - Imperial:0.95"; I.D. Supplied - Metric:24mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:1.5"; Total Length - Metric:38mm;
202K121-25-0 Molded Part Shape: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Straight 202 25 | Part Number: 878494-000 | Internal Number: 878494-000 | Alias Number: 202K121-25-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K121-25-0.
  • 878494-000
  • 878494000