TE Connectivity / Raychem 202K132-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1: 1 Shrink Ratio, BLACK
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K132-25-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
+2.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem806798-000
Heat Shrink Cable Boots & End Caps 222A111-25-0 |Te Connectivity Raychem 806798-000
TE Connectivity222K121-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity202D121-25-0
Beaded heat shrink sleeve, straight, S1 (23.29/10.49 mm), S2 (23.29/5.59 mm), 814344-000

Descriptions

Descriptions of TE Connectivity / Raychem 202K132-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, straight, S1 (29.97/14.2 mm), S2 (14/5.9 mm), 878495-000
Heat Shrink Cable Boots&end Caps Hs-Boot |Te Connectivity Raychem 878495-000
878495-000, Raychem 202K132-25-0 Molded Boot Fluid Resistant Modified Elastomer for Mil/Aero Applications. Allow 10-14 days for delivery.
202K132-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K132-25-0 | Internal Number: 878495-000 | Alias Number: 4-1196837-8 | TE Connectivity
HEATSHRINK BOOT, STRAIGHT LIP; For Use With:Raychem adapters; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2.3:1; Shrink Tubing / Boot Colour:Black; Accessory Type:Heatshrink; Body Material:Elastomer; Cable Diameter Max:30mm; Cable Diameter Min:5.9mm; Colour:Black; Fully Shrunk Diameter:14.2mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:Straight Lip; Shrink Temperature:135°C; Unshrunk Diameter:30mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K132-25-0.
  • 878495-000