Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 202K142-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7: 1 Shrink Ratio, BLACK
$ 14.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202K142-25-0.

IHS

Datasheet3 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+40.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202A153-25-0
Heat shrink sleeve, straight, S1 (36.07/21.89 mm), S2 (26.2/8.6 mm), 806606-000
TE Connectivity / Raychem222A142-25-0
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin
TE Connectivity214A032-25-0
Heat Shrink D-Subminiature Boot, ST, Fluid Resistant, Elastomer
TE Connectivity / Raychem203W301-25-0
Heat Shrink Cable Boots&end Caps Blk Boo; |Te Connectivity Raychem D33050-000
TE Connectivity / Raychem203W112-25/86-0
Heat Shrink Cable Boots & End Caps Hs-Bo; |Te Connectivity Raychem 820543-000

Descriptions

Descriptions of TE Connectivity 202K142-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, straight, S1 (30.99/18.03 mm), S2 (16/7.1 mm), 878496-000
Heat Shrink Cable Boots&end Caps Hs-Boot; |Te Connectivity Raychem 878496-000
Heat Shrink Boots, 180 °, Size 202, Lipped, 25, 25, -75 – 150 °C [-103 – 302 °F], Long-Term Fluid Exposure at High Temperatures
878496-000, Raychem 202K142-25-0 Molded Boot Fluid Resistant Modified Elastomer for Mil/Aero Applications. Allow 10-14 days for delivery. NCNR.
HEATSHRINK BOOT, STRAIGHT LIP; Boot Configuration:Straight Lipped; I.D. Supplied - Imperial:1.22"; I.D. Supplied - Metric:31mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:2.64"; Total Length - Metric:67mm
202K142-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 878496-000 | Internal Number: 878496-000 | Alias Number: 202K142-25-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K142-25-0.
  • 878496-000
  • 878496000