TE Connectivity 213849-1

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 4.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213849-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Newark

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

CL Series, Size 16 13A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug
Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of TE Connectivity 213849-1 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
Size 17-16 Free Hanging 16 Position Black Circular Plug
Circular Connector Housing, Plug, 16 Position, Cable; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:16Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:-; Gender:Plugrohs Compliant: Yes |Amp Te Connectivity 213849-1.
Circular Connector, 16 Contact(s), Female, Plug
Conn CPC SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
213849-1, TE CONNECTIVITY/AMP BRAND
CONN PLG HSG FMALE 16POS INLINE
CPC PLUG ASSEMBLY SIZE 17-16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 16 Sealable: No Housing 600 VDC Wire-to-Wire 16 | Cpc Series 1 | Part Number: 213849-1 | Internal Number: 213849-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213849-1.